
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1100 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1036 Total length L in mm: 81 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Square drive in inches: 1" Width across mm 54.0 mmProfil2: Metric Depth T in mm: 32 mmDiameter D1 74 mmDiameter D2: 57 mm
- Product type
Socket bit
- Drive
1" (25 mm)
- Spanner size
54 mm
- Ratchet bits (inch)
1"
- Size
54 mm
- Downforce
Square socket
- Length
81 mm
- Max. length
81 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
1100 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689566 KS Tools 9111054 911.1054 Square socket Socket bit 54 mm 1" 54 mm 1" (25 mm)
Description
6-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 265.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































