
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Weight 600 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1073 Total length L in mm: 70.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Square drive in inches: 1" Profil2: Inches Depth T in mm: 30.0 mmDiameter D1 55.0 mmDiameter D2: 48.0 mmExternal 12 inches: 1.7/16"
- Product type
Socket bit
- Drive
1" (25 mm)
- Ratchet bits (inch)
1 7/16"
- Downforce
Bi-hex
- Length
70 mm
- Max. length
70.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
600 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689585 KS Tools 9111073 911.1073 Bi-hex Socket bit 1 7/16" 1" (25 mm)
Description
12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 262.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































