• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111082 911.1082 Bi-hex Socket bit 2" 1" (25 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 940 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1073 Total length L in mm: 75.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Square drive in inches: 1" Profil2: Inches Depth T in mm: 5.0 mmDiameter D1 72.0 mmDiameter D2: 50.0 mmExternal 12 inches: 2"
Product type

Socket bit

Drive

1" (25 mm)

Ratchet bits (inch)

2"

Downforce

Bi-hex

Length

75 mm

Max. length

75.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

940 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689593 KS Tools 9111082 911.1082 Bi-hex Socket bit 2" 1" (25 mm)

Description

12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 269.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)