
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 71 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1304 Total length L in mm: 55.0 mmDIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Square drive in inches: 1/2" Width across mm 8.0 mmDepth T in mm: 17.0 mmDiameter D 22.0 mmShape: Knurled
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
8 mm
- Size
8 mm
- Downforce
Allen
- Length
55 mm
- Max. length
55.0 mm
- Material
Chromium-vanadium steel
- Material properties
satin
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Weight
71 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689647 KS Tools 9111308 911.1308 Allen Socket bit 8 mm 8 mm 1/2" (12.5 mm)
Description
Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointShort designWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 237.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































