• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111438 911.1438 Allen Socket bit 5 mm 5 mm 1/4"

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 15 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 917.1434 Total length L in mm: 37.0 mmDIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Square drive in inches: 1/4" Width across mm 5.0 mmDepth T in mm: 18.0 mmDiameter D 12.0 mmShape: Knurled
Product type

Socket bit

Drive

1/4"

Spanner size

5 mm

Size

5 mm

Downforce

Allen

Length

37 mm

Max. length

37.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Width

12.0 mm

Weight

15 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689742 KS Tools 9111438 911.1438 Allen Socket bit 5 mm 5 mm 1/4"

Description

Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)