
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 10 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1471 Total length L in mm: 25.0 mmDIN 3120, ISO 1174 standard Profil1: 5-star profile with front hole bore Square drive in inches: 1/4" Depth T in mm: 8.0 mmDiameter D 12.0 mmProfile size: TS27
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Ratchet bits (inch)
1/4"
- Size
TS 27
- Downforce
5-point star
- Length
25 mm
- Max. length
25.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
10 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689767 KS Tools 9111475 911.1475 5-point star Socket bit 1/4" TS 27 1/4" (6.3 mm)
Description
Five-star with front hole boreSquare socket drive according to DIN 3120 / ISO 1174 with ball point holeFor manual operationmatt satinChrome VanadiumApplication areas: Control units, generator, air quantity meter, outside mirrors, plug-in pumps for pump-line nozzle system, Door lock fixing screws for Volkswagen, Audi, Ford, Mercedes, Rover, Seat, Škoda, Volvo etc.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































