
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Weight 60 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1513 Total length L in mm: 65.0 mmDIN 3120, ISO 1174, ISO 3315, DIN 3124 STANDARD Square drive in inches: 1/2" Depth T in mm: 23.0 mmDiameter D1 28.0 mmDiameter D2: 24.0 mmShape: Knurled Width across inches: 13/16"Profile 3: 6-edge
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
13/16"
- Size
13/16"
- Downforce
Allen
- Length
65 mm
- Max. length
65.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN ISO 3315
DIN 3124
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689777 KS Tools 9111513 911.1513 Allen Socket bit 13/16" 13/16" 1/2" (12.5 mm)
Description
DIN 3124/ISO 3315Flank Traction profileSquare socket to DIN 3120 / ISO 1174 with ball grooveWith retaining rubber for holding the spark plugsLong styleFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 234.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































