
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 60 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1513 Total length L in mm: 65.0 mmDIN 3120, ISO 1174, ISO 3315, DIN 3124 STANDARD Square drive in inches: 1/2" Depth T in mm: 18.0 mmDiameter D1 22.0 mmDiameter D2: 22.0 mmShape: Knurled Width across inches: 5/8"Profile 3: 6-edge
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
5/8"
- Size
5/8"
- Downforce
Allen
- Length
65 mm
- Max. length
65 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN ISO 3315
DIN 3124
- Width
22 mm
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689778 KS Tools 9111514 911.1514 Allen Socket bit 5/8" 5/8" 1/2" (12.5 mm)
Description
DIN 3124/ISO 3315Flank Traction profileSquare socket to DIN 3120 / ISO 1174 with ball grooveWith retaining rubber for holding the spark plugsLong styleFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































