• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111563 911.1563 Allen Socket bit 6.0 mm 6 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 50 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1561 Total length L in mm: 100.0 mmDIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Square drive in inches: 3/8" Profil2: Metric Depth T in mm: 74.0 mmDiameter D 18.0 mmShape: Knurled Profile size in mm, inner hexagon 6.0 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

6.0 mm

Size

6 mm

Downforce

Allen

Length

100 mm

Max. length

100.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689803 KS Tools 9111563 911.1563 Allen Socket bit 6.0 mm 6 mm 3/8" (10 mm)

Description

Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)