
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 60 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1561 Total length L in mm: 100.0 mmDIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Square drive in inches: 3/8" Profil2: Metric Depth T in mm: 74.0 mmDiameter D 18.0 mmShape: Knurled Profile size in mm, inner hexagon 12.0 mm
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
12.0 mm
- Ratchet bits (inch)
3/8"
- Size
12 mm
- Downforce
Allen
- Length
100 mm
- Max. length
100.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689807 KS Tools 9111567 911.1567 Allen Socket bit 12.0 mm 3/8" 12 mm 3/8" (10 mm)
Description
Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































