• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9111582 911.1582 Bi-hex Socket bit 22.0 mm 1/2"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 100 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 917.1361 Total length L in mm: 42 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 12-edge Square drive in inches: 1/2" Profil2: Flank traction Depth T in mm: 19.0 mmDiameter D1 31 mmDiameter D2: 26 mmShape: Knurled External hexagon mm 22.0 mm
Product type

Socket bit

Drive

1/2"

Spanner size

22.0 mm

Downforce

Bi-hex

Length

42 mm

Max. length

42 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725-1

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689820 KS Tools 9111582 911.1582 Bi-hex Socket bit 22.0 mm 1/2"

Description

12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)