
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 110 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1655 Total length L in mm: 110.0 mmDIN 3120, ISO 1174 standard Profil1: Inside hex Ball head Square drive in inches: 1/2" Depth T in mm: 72.0 mmDiameter D 22.0 mmShape: Knurled Profile size in mm, inner hexagon 11.0 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
11 mm
- Ratchet bits (inch)
1/2"
- Size
11 mm
- Downforce
Allen
- Length
110 mm
- Max. length
110 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
110 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689844 KS Tools 9111695 911.1695 Allen Socket bit Ball head handle 11 mm 1/2" 11 mm 1/2" (12.5 mm)
Description
Ball head inner hexagonalSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































