
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 112 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.1993 Total length L in mm: 110.0 mmDIN 3120, ISO 1174 standard Profil1: RIBE® Square drive in inches: 1/2" Depth T in mm: 10.0 mmDiameter D 22.0 mmShape: Knurled Profile size: M9
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
1/2"
- Size
M9
- Downforce
RIBE
- Length
110 mm
- Max. length
110.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
- Width
22.0 mm
- Weight
112 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689867 KS Tools 9111925 911.1925 RIBE Socket bit 1/2" M9 1/2" (12.5 mm)
Description
RIBE®Square socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































