
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 210 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.3419 Total length L in mm: 52.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Outer hexagon Square drive in inches: 3/4" Width across mm 19.0 mmProfil2: Metric Depth T in mm: 19.0 mmDiameter D1 30.0 mmDiameter D2: 36.0 mm
- Product type
Socket bit
- Drive
3/4" (20 mm)
- Spanner size
19 mm
- Size
19 mm
- Downforce
Hex head
- Length
52 mm
- Max. length
52.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
210 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689897 KS Tools 9113419 911.3419 Hex head Socket bit 19 mm 19 mm 3/4" (20 mm)
Description
6-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 241.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































