• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113438 911.3438 Hex head Socket bit 38 mm 38 mm 3/4"

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 490 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.3419 Total length L in mm: 60.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Outer hexagon Square drive in inches: 3/4" Width across mm 38.0 mmProfil2: Metric Depth T in mm: 28.0 mmDiameter D1 53.0 mmDiameter D2: 41.0 mm
Product type

Socket bit

Drive

3/4"

Spanner size

38 mm

Size

38 mm

Downforce

Hex head

Length

60 mm

Max. length

60.0 mm

Material

Chromium-vanadium steel

Material properties

satin

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

490 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689914 KS Tools 9113438 911.3438 Hex head Socket bit 38 mm 38 mm 3/4"

Description

6-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)