
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Weight 810 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.3413 Total length L in mm: 68.0 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Outer hexagon Square drive in inches: 3/4" Profil2: Inches Depth T in mm: 34.0 mmDiameter D1 69.0 mmDiameter D2: 48.0 mmWidth across inches: 2"
- Product type
Socket bit
- Drive
3/4"
- Ratchet bits (inch)
2"
- Downforce
Hex head
- Length
68 mm
- Max. length
68.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
69.0 mm
- Weight
810 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689927 KS Tools 9113452 911.3452 Hex head Socket bit 2" 3/4"
Description
6-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 258.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































