
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 350 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.3458 Total length L in mm: 80.0 mmDIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Square drive in inches: 3/4" Depth T in mm: 25.0 mmDiameter D 38.0 mmShape: Knurled Profile size in mm, inner hexagon 14.0 mm
- Product type
Socket bit
- Drive
3/4" (20 mm)
- Spanner size
14 mm
- Downforce
Allen
- Length
80 mm
- Max. length
80 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Width
38 mm
- Weight
350 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689933 KS Tools 9113458 911.3458 Allen Socket bit 14 mm 3/4" (20 mm)
Description
Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointShort designWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 257.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































