• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113465 911.3465 Allen Socket bit 19.0 mm 19 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

345 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 580 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.3463 Total length L in mm: 155.0 mmDIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Square drive in inches: 3/4" Depth T in mm: 100.0 mmDiameter D 38.0 mmShape: Knurled Profile size in mm, inner hexagon 19.0 mm
Product type

Socket bit

Drive

3/4" (20 mm)

Spanner size

19.0 mm

Size

19 mm

Downforce

Allen

Length

155 mm

Max. length

155.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Width

38.0 mm

Weight

580 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689939 KS Tools 9113465 911.3465 Allen Socket bit 19.0 mm 19 mm 3/4" (20 mm)

Description

Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)