
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 300 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 911.3519 Total length L in mm: 59 mmDIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Square drive in inches: 3/4" Profil2: Inches Depth T in mm: 24 mmDiameter D1 47 mmDiameter D2: 40 mmExternal hexagon inch: 1.5/16"""
- Product type
Socket bit
- Drive
3/4"
- Ratchet bits (inch)
1 5/16"
- Downforce
Bi-hex
- Length
59 mm
- Max. length
59 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
47 mm
- Weight
300 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689960 KS Tools 9113532 911.3532 Bi-hex Socket bit 1 5/16" 3/4"
Description
12-edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 244.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































