
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Weight 840 gTotal length L in mm: 69.0 mmProfil2: Metric Square drive in inches: 3/4" Depth T in mm: 35.0 mmDiameter D1 68.0 mmDiameter D2: 48.0 mmExternal hexagon mm 50 mm
- Product type
Socket bit
- Drive
3/4"
- Spanner size
50 mm
- Size
50 mm
- Downforce
Bi-hex
- Length
69 mm
- Max. length
69.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
68.0 mm
- Weight
840 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689997 KS Tools 9113599 9113599 Bi-hex Socket bit 50 mm 50 mm 3/4"
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 260.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































