• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113809 9113809 Square, hollow, 10 mm (3/8") Socket bit 9 mm 9 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Weight 26 gTotal length L in mm: 28.0 mmShape: Knurled Width across mm 9.0 mmSquare drive in inches: 3/8" Depth T in mm: 9.0 mmDiameter D1 18.0 mmDiameter D2: 14.0 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

9 mm

Size

9 mm

Downforce

Square, hollow, 10 mm (3/8")

Length

28 mm

Max. length

28.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

26 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690001 KS Tools 9113809 9113809 Square, hollow, 10 mm (3/8") Socket bit 9 mm 9 mm 3/8" (10 mm)

Description

SuperLock profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)