
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Weight 120 gTotal length L in mm: 63.0 mmShape: Knurled Width across mm 12.0 mmSquare drive in inches: 3/8" Depth T in mm: 14.0 mmDiameter D1 17.0 mmDiameter D2: 18.0 mm
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
12 mm
- Size
12 mm
- Downforce
Square socket
- Length
63 mm
- Max. length
63.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
120 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690019 KS Tools 9113832 9113832 Square socket Socket bit 12 mm 12 mm 3/8" (10 mm)
Description
SuperLock profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































