
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: Flank traction Weight 80 gFunction attribute 1: Flexible Total length L in mm: 40 mmWidth across mm 17.0 mmSquare drive in inches: 3/8" Depth T in mm: 11 mmDiameter D1 24 mmDiameter D2: 20 mm
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
17 mm
- Downforce
Square, solid, 10 mm (3/8")
- Length
40 mm
- Max. length
40 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
80 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690034 KS Tools 9113848 9113848 Square, solid, 10 mm (3/8") Socket bit 17 mm 3/8" (10 mm)
Description
6 edgesFlank Traction profileSquare socket to DIN 3120 / ISO 1174 with ball grooveScrewed jointsFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































