• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9113864 9113864 Allen Socket bit 4 mm 3/8" 4 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Weight 43 gTotal length L in mm: 50.0 mmShape: Knurled Profil2: Metric Width across mm 4.0 mmSquare drive in inches: 3/8" Diameter D 18.0 mmDepth T in mm: 24.0 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

4 mm

Ratchet bits (inch)

3/8"

Size

4 mm

Downforce

Allen

Length

50 mm

Max. length

50.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Weight

43 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690039 KS Tools 9113864 9113864 Allen Socket bit 4 mm 3/8" 4 mm 3/8" (10 mm)

Description

Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)