Weight 410 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Square drive in inches: 3/8" 7 -piece set.Packaging: Metal clip strip Inclusion in inches: 3/8"
Product type
Bit set
Drive
3/8" (10 mm)
Material
Chromium-vanadium steel
Downforce
Ball head
DIN standard
DIN 3120
Weight
410 g
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2687261 KS Tools 9113922 Bit set 3/8" (10 mm) 911.3922
Description
Ball head inner hexagonalSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome VanadiumIncluding clip-on rail
This text is machine translated.
Description
Ball head inner hexagonalSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome VanadiumIncluding clip-on rail