
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Weight 70 gTotal length L in mm: 30.0 mmShape: Knurled Square drive in inches: 3/8" Depth T in mm: 13.0 mmDiameter D1 26.0 mmDiameter D2: 24.0 mmExternal hexagon mm 19.0 mm
- Product type
Socket bit
- Drive
3/8"
- Spanner size
19 mm
- Ratchet bits (inch)
3/8"
- Size
19 mm
- Downforce
Bi-hex
- Length
30 mm
- Max. length
30 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
26 mm
- Weight
70 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690123 KS Tools 9113994 9113994 Bi-hex Socket bit 19 mm 3/8" 19 mm 3/8"
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































