
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Outer hexagon Weight 695 gTotal length L in mm: 66.0 mmProfil2: Metric Width across mm 44.0 mmSquare drive in inches: 3/4" Depth T in mm: 31.0 mmDiameter D1 60.0 mmDiameter D2: 48.0 mm
- Product type
Socket bit
- Drive
3/4" (20 mm)
- Spanner size
44 mm
- Ratchet bits (inch)
3/4"
- Size
44 mm
- Downforce
3/4" (20 mm)
- Length
66 mm
- Max. length
66.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
695 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690138 KS Tools 9114113 9114113 3/4" (20 mm) Socket bit 44 mm 3/4" 44 mm 3/4" (20 mm)
Description
6 edgesTo operate the drive shaft central screwSquare socket to DIN 3120 / ISO 1174 with ball grooveShort designmatt satinChrome VanadiumApplication areas: PSA
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 247.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































