
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Weight 240 gTotal length L in mm: 52.0 mmProfil2: Metric Square drive in inches: 3/4" Depth T in mm: 17.0 mmDiameter D1 36.0 mmDiameter D2: 36.0 mmExternal hexagon mm 25 mm
- Product type
Socket bit
- Drive
3/4"
- Spanner size
25 mm
- Downforce
Bi-hex
- Length
52 mm
- Max. length
52.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
36.0 mm
- Weight
240 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690140 KS Tools 9114115 9114115 Bi-hex Socket bit 25 mm 3/4"
Description
12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































