• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9114118 9114118 Bi-hex Socket bit 37 mm 3/4" (20 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profile 1: 12-edge Weight 485 gTotal length L in mm: 58.0 mmProfil2: Metric Square drive in inches: 3/4" Depth T in mm: 25.0 mmDiameter D1 42.0 mmDiameter D2: 42.0 mmExternal hexagon mm 37 mm
Product type

Socket bit

Drive

3/4" (20 mm)

Spanner size

37 mm

Downforce

Bi-hex

Length

58 mm

Max. length

58.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725

Weight

485 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690142 KS Tools 9114118 9114118 Bi-hex Socket bit 37 mm 3/4" (20 mm)

Description

12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveShort designFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)