
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 388 gTotal length L in mm: 90.0 mmWidth across mm 19.0 mmSquare drive in inches: 3/4" Depth T in mm: 20.0 mmDiameter D1 30.0 mmDiameter D2: 36.0 mm
- Product type
Socket bit
- Drive
3/4" (20 mm)
- Spanner size
19 mm
- Ratchet bits (inch)
3/4"
- Size
19 mm
- Downforce
Square, solid, 20 mm (3/4")
- Length
90 mm
- Max. length
90.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
388 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690148 KS Tools 9114142 9114142 Square, solid, 20 mm (3/4") Socket bit Ball head handle 19 mm 3/4" 19 mm 3/4" (20 mm)
Description
6 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 244.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































