• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9114500 Bit set Imperial 911.4500

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 6500 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Total length L in mm: 390.0 mmFunction attribute 1: Universal Shape: Knurled 38 -piece set.Packaging: Plastic case, extra robust Height H: 35.0 mmWidth B 283.0 mmIntake in inches: 1/2" - 1/4"Ratchet: No. Insert sizes: Inlay 1/2 drawer
Product type

Bit set

Function

Imperial

Material

Chromium-vanadium steel

Dim

(L x W x H) 390 x 283 x 35 mm

Length

390 mm

Width

283 mm

Height

35 mm

Weight

6500 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687274 KS Tools 9114500 Bit set Imperial 911.4500

Description

Assortment of all common inserts for cylinder head screwsExpert and fast engine repairmatt satinChrome VanadiumIn sturdy plastic caseCylinder head bolts, air flow meter, oil drain screws, gear oil screw, airbag, Brake caliper, etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 486.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)