• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 913.3811 Open-ended spanner socket bit 11.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length L in mm: 37.0 mm
  • Weight 40 g
  • Material 1: Finest chromium-vanadium steel, matt chrome-plated
  • Profile 1: 6-edge
  • Width across mm 11.0 mm
  • Depth T in mm: 13.0 mm
  • Variant items : 913.3810
  • Square drive in inches: 3/8"
Material

Chromium-vanadium steel

Spanner size

11.0 mm

Downforce

Allen

Drive

3/8"

Weight

40 g

Content

1 pc(s)

Product type

Open-ended spanner socket bit

Length

37 mm

Size

3/8"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703217 KS Tools 913.3811 Open-ended spanner socket bit 11.0 mm

Description

6 edgesWith square driveFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)