• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 913.3915 Open-ended spanner socket bit 15 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • External hexagon mm 15 mm
  • Total length L in mm: 42.0 mm
  • Weight 60 g
  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated
  • Profile 1: 12-edge
  • Depth T in mm: 21.0 mm
  • Variant items : 913.3910
  • Square drive in inches: 3/8"
No. of teeth

12

Material

Chromium-vanadium steel

Spanner size

15 mm

Downforce

Bi-hex

Drive

3/8" (10 mm)

Size

15 mm

Dim

(L x W x H) 42 x 21 x 42 mm

Weight

60 g

Content

1 pc(s)

Material properties

glossy chrome plating

Product type

Open-ended spanner socket bit

Width

21 mm

Height

42 mm

Length

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703232 KS Tools 913.3915 Open-ended spanner socket bit 15 mm

Description

12 edgesWith square driveFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)