
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Kraft bit
- Drive
1/4" (6.3 mm)
- Spanner size
8.0 mm
- Ratchet bits (inch)
1/4"
- Length
32 mm
- Max. length
32.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN 3120
DIN ISO 1174
- Width
17.0 mm
- Weight
40 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690271 KS Tools 9131408 9131408 Kraft bit 8.0 mm 1/4" 1/4" (6.3 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 247.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































