
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
19 mm
- Ratchet bits (inch)
1/2"
- Size
19 mm
- Length
34 mm
- Max. length
34 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN 3120
DIN ISO 1174
- Width
27 mm
- Weight
90 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690278 KS Tools 9131464 9131464 Kraft bit 19 mm 1/2" 19 mm 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 252.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































