
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
14.0 mm
- Ratchet bits (inch)
1/2"
- Length
34 mm
- Max. length
34.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN 3120
DIN ISO 1174
- Width
25.0 mm
- Weight
70 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690281 KS Tools 9131467 9131467 Kraft bit 14.0 mm 1/2" 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 250.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































