
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Kraft bit
- Drive
1/4" (6.3 mm)
- Spanner size
6.0 mm
- Ratchet bits (inch)
1/4"
- Size
6.0 mm
- Length
32 mm
- Max. length
32.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
40 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690285 KS Tools 9131473 9131473 Kraft bit 6.0 mm 1/4" 6.0 mm 1/4" (6.3 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 248.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































