
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Kraft bit
- Drive
3/8" (10 mm)
- Spanner size
16.0 mm
- Ratchet bits (inch)
3/8"
- Size
16 mm
- Length
34 mm
- Max. length
34.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN 3120
DIN ISO 1174
- Width
22.5 mm
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690293 KS Tools 9133866 9133866 Kraft bit 16.0 mm 3/8" 16 mm 3/8" (10 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 249.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































