
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Kraft bit
- Drive
3/8" (10 mm)
- Spanner size
18.0 mm
- Ratchet bits (inch)
3/8"
- Size
18 mm
- Downforce
Square, solid, 10 mm (3/8")
- Length
34 mm
- Max. length
34.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN 3120
DIN ISO 1174
- Width
26.0 mm
- Weight
80 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690295 KS Tools 9133868 9133868 Square, solid, 10 mm (3/8") Kraft bit 18.0 mm 3/8" 18 mm 3/8" (10 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 249.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































