
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: TORX® Weight 23 gTotal length L in mm: 40 mmSquare drive in inches: 1/4" Diameter D 15 mmPacking: Plastic case Depth T in mm: 10 mmProfile size in TORX®: T30
- Product type
Socket bit
- Drive
1/4" (6.3 mm)
- Size
T 30
- Downforce
TORX
- Length
40 mm
- Max. length
40 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
15 mm
- Weight
23 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690566 KS Tools 917.1497 9171497 TORX Socket bit T 30 1/4" (6.3 mm)
Description
TorxSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationIdeal for screw connections in difficult to reach areasScrewed jointsEspecially short designhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































