
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 114 gTotal length L in mm: 38.0 mmProfil2: Metric Width across mm 23.0 mmSquare drive in inches: 1/2" Depth T in mm: 17 mmDiameter D1 32.0 mmDiameter D2: 28.0 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
23 mm
- Size
23 mm
- Downforce
Allen
- Length
38 mm
- Max. length
38.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
114 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690332 KS Tools 9171223 9171223 Allen Socket bit 23 mm 23 mm 1/2" (12.5 mm)
Description
6 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.46*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































