
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 192 gTotal length L in mm: 44.0 mmSquare drive in inches: 1/2" Depth T in mm: 22 mmDiameter D1 40.0 mmDiameter D2: 34.0 mmWidth across inches: 1.3/16"
- Product type
Socket bit
- Drive
1/2"
- Ratchet bits (inch)
1 3/16"
- Size
1 3/16"
- Downforce
Allen
- Length
44 mm
- Max. length
44.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
192 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690343 KS Tools 9171234 9171234 Allen Socket bit 1 3/16" 1 3/16" 1/2"
Description
6 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































