
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 280 gTotal length L in mm: 76.0 mmWidth across mm 27.0 mmSquare drive in inches: 1/2" Depth T in mm: 19.0 mmDiameter D1 34.0 mmDiameter D2: 36.0 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
27 mm
- Size
27 mm
- Downforce
Square socket
- Length
76 mm
- Max. length
76.0 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Weight
280 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690362 KS Tools 9171254 9171254 Square socket Socket bit 27 mm 27 mm 1/2" (12.5 mm)
Description
Suitable for mounting and dismantling the belt pulley vibration dampers, e.g. when changing the toothed belt6 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationChrome VanadiumApplication areas:Audi, Seat, Škoda and Volkswagen
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































