
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 290 gTotal length L in mm: 76.0 mmWidth across mm 30.0 mmSquare drive in inches: 1/2" Depth T in mm: 21.0 mmDiameter D1 35.0 mmDiameter D2: 37.0 mm
- Product type
Socket bit
- Drive
1/2"
- Spanner size
30 mm
- Size
30 mm
- Downforce
Allen
- Length
76 mm
- Max. length
76.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
37.0 mm
- Weight
290 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690363 KS Tools 9171255 9171255 Allen Socket bit 30 mm 30 mm 1/2"
Description
6 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































