• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9171262 9171262 Bi-hex Socket bit 12.0 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 12-edge Weight 102 gTotal length L in mm: 77 mmSquare drive in inches: 1/2" Depth T in mm: 14.0 mmDiameter D1 18 mmDiameter D2: 23 mmExternal hexagon mm 12.0 mm
Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

12.0 mm

Downforce

Bi-hex

Length

77 mm

Max. length

77 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725-1

Width

23 mm

Weight

102 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690369 KS Tools 9171262 9171262 Bi-hex Socket bit 12.0 mm 1/2" (12.5 mm)

Description

12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)