• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9171272 9171272 Bi-hex Socket bit 24.0 mm 24 mm 1/2"

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 12-edge Weight 250 gTotal length L in mm: 82 mmSquare drive in inches: 1/2" Depth T in mm: 26.0 mmDiameter D1 33 mmDiameter D2: 29 mmExternal hexagon mm 24.0 mm
Product type

Socket bit

Drive

1/2"

Spanner size

24.0 mm

Size

24 mm

Downforce

Bi-hex

Length

82 mm

Max. length

82 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725-1

Weight

250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690379 KS Tools 9171272 9171272 Bi-hex Socket bit 24.0 mm 24 mm 1/2"

Description

Ideal for loosening and tightening the fixing nuts, e.g. front, rear axle drive shafts, on the wheel bearing as well as on the transmission or differential flange12 edgesFlank Traction profileSquare socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome VanadiumAreas of application:Volkswagen Golf VI, VII, Scirocco, Tiguan, Touran, Passat (3C), Passat CC; Audi A3, TT; Seat Leon, Altea; Škoda Octavia (1Z), Superb (3T) etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)