
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 12-edge Weight 371 gTotal length L in mm: 82 mmSquare drive in inches: 1/2" Depth T in mm: 36.0 mmDiameter D1 43 mmDiameter D2: 35 mmExternal hexagon mm 32.0 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
32.0 mm
- Downforce
Bi-hex
- Length
82 mm
- Max. length
82 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
371 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690382 KS Tools 9171275 9171275 Bi-hex Socket bit 32.0 mm 1/2" (12.5 mm)
Description
Ideal for loosening and tightening the fixing nuts, e.g. front, rear axle drive shafts, on the wheel bearing as well as on the transmission or differential flange12 edgesFlank Traction profileSquare socket to DIN 3120 / ISO 1174 with ball grooveLong styleFor manual operationmatt satinChrome VanadiumApplication areas:Fiat Punto / Seicento, Ford Fiesta / Fusion / Mondeo, Mercedes C-Class (W204) / S-Class (W140), Nissan Almera, Opel Astra H / Vivaro, Subaru Outback etc.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































