• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9171301 9171301 PH Socket bit 1/2" PH 4 1/2"

1/2
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: PH Weight 80 gTotal length L in mm: 55.0 mmShape: Knurled Square drive in inches: 1/2" Diameter D 24.0 mmDepth T in mm: 18.0 mmProfile size in PH: PH 4
Product type

Socket bit

Drive

1/2"

Ratchet bits (inch)

1/2"

Size

PH 4

Downforce

PH

Length

55 mm

Max. length

55.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Width

24.0 mm

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690406 KS Tools 9171301 9171301 PH Socket bit 1/2" PH 4 1/2"

Description

PHSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)