
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: PZ Weight 110 gTotal length L in mm: 110.0 mmShape: Knurled Square drive in inches: 1/2" Diameter D 21.0 mmDepth T in mm: 72.0 mmProfile size in PZ: PZ 2
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
PZ 2
- Downforce
PZ
- Length
110 mm
- Max. length
110.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
21.0 mm
- Weight
110 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690425 KS Tools 9171326 9171326 PZ Socket bit PZ 2 1/2" (12.5 mm)
Description
PZSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertLong styleFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































