
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725 Profil1: Flank traction Weight 371 gTotal length L in mm: 44.0 mmSquare drive in inches: 1/2" Depth T in mm: 22 mmDiameter D1 42.0 mmDiameter D2: 36.0 mmWidth across inches: 1.1/4"
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Ratchet bits (inch)
1 1/4"
- Size
1 1/4"
- Downforce
Allen
- Length
44 mm
- Max. length
44.0 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725
- Width
42.0 mm
- Weight
371 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2690429 KS Tools 9171330 9171330 Allen Socket bit 1 1/4" 1 1/4" 1/2" (12.5 mm)
Description
6 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationmatt satinChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































